• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5503 Moisture meter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

"HumidCheck contact"

  • Measurement type (details) Non-invasive
  • Suitable for

Technical specifications

Product type

Moisture meter

Measurement type (details)

Non-invasive

Manufacturer's standards (no certificate)

Power supply (details)

9 V battery

Dim

(L x W x H) 33 x 45 x 280 mm

Weight

180 g

Reading range - wood moisture

0 - 100 digits

Width

45 mm

Height

280 mm

Length

33 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299965 TFA Dostmann 30.5503 Moisture meter

Description

By the capacitive measurement process can be the moisture in concrete, wood, screed and many other materials without damage or destruction.

This text is machine translated.

Scope of delivery

  • 1 x 9 V battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)