• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 35.1156.01 35.1156.01 Wireless digital weather station Forecasts for 4 days

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weather Info Center METEOTIME PRIMO 35.1156.01

  • 4-day professional weather forecast via radio clock signal
  • For 90 weather regions in Europe
  • Text display in critical weather situations
  • With outdoor transmitter for temperature and air humidity (max. 3)
  • Radio clock with date and different alarm times

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

185 x 20 (57) x 120 (116) mm

Thermo/hygro sensor dimensions

(41 (53) x 18 (53) x 98 (103) mm

Display

Digital

Case colour

Black

Max. number of sensors

3 pc(s)

Functions

Outside RH

Outside temperature

Date

Radio clock (DCF77 )

Inside RH

Inside temperature

Max/min readings

Weather forecast

Weight (transmitter)

42 g

Weight (station)

244 g

Outdoor humidity

20 - 95 %

Reading range - outdoor temperature

-40 - +60 °C

Indoor humidity

20 - 95 %

Reading range - indoor temperature

0 - 50 °C

60 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AAA battery (2x), please order separately

Signal type

433 MHz wireless

Forecasts for

4 days

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290685 TFA Dostmann 35.1156.01 35.1156.01 Wireless digital weather station Forecasts for 4 days

User & Safety Instructions 2290685 TFA Dostmann 35.1156.01 35.1156.01 Wireless digital weather station Forecasts for 4 days

Description

If you want to have several days of weather forecasts from the meteorologist, but also don't want to miss out on your own local measurements, then the METEOTIME PRIMO weather info center is the best way to supply you.
The station receives regional weather forecasts from professional meteorologists in almost all of Europe via the DCF time signal. Over 600 European cities with a total of 90 different weather regions are available. The update takes place several times a day.
The region you want is simply selected and the weather forecast for today and the next three days* appears on the display. The station makes a distinction between a day and night forecast and shows the expected highest and lowest temperatures.
In addition, you will receive further useful weather information such as the probability of rain, wind strength and wind direction. Thus, you always have a quick and detailed overview of the weather course of the next days. In addition, the station warns you against critical weather situations such as freezing moisture, snowfall and fog. The notes appear as text on the display in seven languages.
The wireless transmission of the outdoor temperature and humidity is determined via a separate radio transmitter, which is installed outdoors. You can also keep an eye on the room temperature and air humidity and keep the room climate in a pleasant range through targeted heating and ventilation.
The current time and date are also received via the DCF77 radio signal.
The device also fulfills all the functions of a radio alarm clock. Different wake-up times for weekdays and weekends always get you out of bed at the right time. Coupled with the outdoor temperature, the METEOTIME PRIMO offers the possibility to be woken up automatically earlier when there is a risk of frost for ice scratching. At the push of a button, the display light goes on.
Two further thermo-hygro transmitters for climate control, e.g. in the children's room, bedroom or cellar can be connected.
*Note: The coverage area for the weather data is divided into 90 meteorological regions. 60 regions receive a 4-day forecast, 30 regions receive only a 2-day forecast.

This text is machine translated.

Features

  • Weather forecast via DCF signal created by professional meteorologists for 600 cities (90 weather regions) in Europe, 60 regions with weather forecast for 4 days in advance (today + 3 days), 30 regions with 2-day forecast
  • Divided by day and night with display of the estimated maximum And lowest temperatures
  • Text display in 7 languages for special weather situations
  • Displays the probability of rain and wind strength and direction
  • Wireless transmission of outdoor temperature and humidity via up to 3 transmitters (max. 60 m)
  • Display of indoor temperature and air humidity
  • Additional functions such as high and low values and trend displays
  • Radio clock with date and various alarm functions (working day, weekend, early wake-up in case of frost danger)

More interesting products

(*All information is plus legal VAT)