
Highlights & Details
Tfa.me Starter set with WLAN Gateway and CLIMATE@HOME 2 35.8109.02 for climate monitoring of up to 4 rooms
- Set for climate monitoring of up to 4 locations
- Gateway for receiving and forwarding the TFA-ID transmitters
- CLIMATE@HOME 2 station with 3 thermo-hygro transmitter included
- Free tfa.me online portal allows worldwide retrieval of the measured values
- Easily expandable via TFA.me System
- This text is machine translated.
Technical specifications
- Tfa.me Portal: Flexible access via Smartphone, tablet or PC, analysis of the data with highest and lowest values as well as process graphics, data export can be set daily, weekly or monthly, alarm messages via e-mail.
- Reading range - indoor temperature
0...+50 °C
- Product type
Wireless thermo-hygrometer
- Signal type
868 MHz wireless
- Reading range - outdoor temperature
-40...+60 °C
- Functions
Date
Outside temperature
Inside RH
Inside temperature
Outside RH
Max/min readings
Max. 5 sensors
Temperature
Time
Temperature, RH and air pressure charts
Show more
- Indoor humidity
10...99 %
- Display
Digital
- Case colour
Black
White
100 m
- Max. number of sensors
50 pc(s)
- Station power supply
AAA battery (3x), please order separately
AA battery (5x), please order separately
PSU, included
- Content
1 pc(s)
- Hub dimensions
Gateway: (L) 70 x (W) 69 x (H) 70 mm, CLIMATE@HOME 2: (L) 128 x (W) 32 (59) x (H) 128 (124) mm
- Weight (station)
314 g
- Material
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595881 TFA Dostmann TFA.me Starter Set mit WLAN Gateway und KLIMA@HOME 2 Wireless thermo-hygrometer Black, White 35.8109.02
User & Safety Instructions 3595881 TFA Dostmann TFA.me Starter Set mit WLAN Gateway und KLIMA@HOME 2 Wireless thermo-hygrometer Black, White 35.8109.02
Description
Features
- Gateway for the reception and forwarding of max. 50 stations
- Enables online retrieval of the measured values on the TFA.me portal
- With 6 bits. CLIMATE@HOME 2 for monitoring indoor and outdoor climate with 3 thermo-hygro transmitters. Ideal for monitoring the indoor and outdoor climate at up to 4 locations.
- Gateway display shows indoor temperature and humidity or measured values of max. 5 transmitter (available separately)
- Time with date or weekday (6 languages)
- Tfa.me Portal: Flexible access via Smartphone, tablet or PC, analysis of the data with highest and lowest values as well as process graphics, data export can be set daily, weekly or monthly, alarm messages via e-mail.
Scope of delivery
- Gateway
- Climate@Home 2 (3x thermo-hygro transmitter and basis station)
- Mains adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 122.98*
What kind of Thermo-, Hygro- & Barometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































