• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Timer Cube Timer Black Digital

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital cube timer CUBE TIMER 38.2040.01

  • 4 fixed expiration times
  • Display with remaining time display
  • LED flashes and flashes after expiration
  • Display of elapsed time
  • This text is machine translated.

Technical specifications

Max. timing range

3 – 5 – 7 – 10 min

Product type

Timer

Display

Digital

Functions

4 timers

Timer/countdown

Alarm

Factory colour

Black

Dim

(L x W x H) 60 x 60 x 60 mm

Weight

58 g

Width

60 mm

Height

60 mm

Length

60 mm

Power supply

AAA battery (2x), please order separately

Timing range (max.)

10 min

Clock/watch features

4 time settings

High volume alarm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911244 TFA Dostmann Timer Cube Timer Black Digital

Description

This cube timer is the ideal time monitor in everyday life and can be used easily.
Four expiration times (3 – 5 – 7 – 10 minutes) are pre-programd and printed on the top of the cube. Simply turn the desired time upwards and the timer runs immediately.
The small display rotates with and shows the countdown time. The red LED light pulses.
When the selected time has been reached, the LED light flashes and a signal tone sounds. To stop the alarm, the timer is turned to the neutral side.
Depending on the application situation and your personal preferences, the Cube timer offers many setting options: The alarm sound can be turned on or off loud or quiet. The LED light can also be switched off. If desired, a pre-alarm announces 10 seconds before the expiration time has been reached.

This text is machine translated.

Features

  • Cube timer is easy to use
  • 4 preset expiration times: 3–5–7–10 min.
  • Set the desired time upwards - timer is running
  • Display with expiration time rotates with
  • Optical and acoustic discharge signal can be set
  • Set the desired time upwards - timer is running
  • Display with expiration time rotates with
  • Optical and acoustic discharge signal can be set
  • LED pulses and flashes after expiry (optional)
  • Acoustic discharge signal (loud, quiet, off)
  • Display of elapsed time
  • Pre-alarm (optional)
  • ON/OFF switch

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)