• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Pacific G1/4 PETG Tube 45-Degree Dual Compression 16mm OD – Chrome Water cooling - elbow piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Pacific G1/4 PETG Tube 45-Degree Dual Compression 16mm OD – Chrome Water cooling - elbow piece

  • 45° compression unit
  • For G1/4 Gewind
  • LCS certified
  • A variety of expansion options

Technical specifications

Product type

Water cooling - elbow piece

Weight

22 g

Factory colour

Chrome

Dim

(W x H x D) 4.6 x 2.5 x 3.66 cm

Heatsink material

Copper

Width

4.6 cm

Height

2.5 cm

Depth

3.66 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1891852 Thermaltake Pacific G1/4 PETG Tube 45-Degree Dual Compression 16mm OD – Chrome Water cooling - elbow piece

User & Safety Instructions

User & Safety Instructions 1891852 Thermaltake Pacific G1/4 PETG Tube 45-Degree Dual Compression 16mm OD – Chrome Water cooling - elbow piece

Description

The Thermaltake Pacific PETG - fittings offer a comprehensive solution for enthusiasts and for individual PC developer to the requirements for the establishment of a complete water cooling system. With the robust copper fittings G 1/4" in chrome coating take every detail seriously. Make your system with high-quality components from Thermaltake visible to all.

LCS certified
"Tt LCS Certified" is a seal, with the Thermaltake products, the special requirements and standards for the support of Flussigkeitskuhlungen. The Tt LCS certificate is aimed at all power users, at a glance, what components for compatibility with water cooling systems tested and designed to ensure the best possible cooling performance.

High-flow and leak-free design
In Taiwan, allow the connectors have a proper connection with the G1/4-connections. You are properly attached to the cooling components and provide a uniform sealing to the hose. The fittings are equipped with three pre-O-rings. Use PETG - tube for all your water cooling requirements.

A variety of expansion options
Thermaltake offers a complete product series Pacific, which is the highest demands in terms of aesthetics and functionality. Each cooling system of the pacific series, both internal and external components can be extended.

This text is machine translated.

Hints

Caution
Thermaltake recommends the following steps before you use the pacific radiators and water blocks:
In order to ensure a clean circuit, rinse your radiators and water blocks before use with distilled water.
Do not use tap water or distilled water as a coolant. This can damage the circuit and impact performance.
It is strongly recommended that normal market Pre-Mix-Coolant.
Before your water cooling components bearings, cleaning, rinse and dry them. This ensures a longer life-span of your components.
Thermaltake recommends the following steps after you have completed the setup of the water circuit:
It is strongly recommended to use commercially available in front of the orderly and coolant.
Fill the reservoir with coolant and turn the power on and off several times, while the pump the coolant in the circuit.
Let the pump does not run dry, if no liquid penetrates into the pump. Turn off the power supply immediately
Fill the reservoir to the top, otherwise, no air in the pump can get
If necessary, tilt the system back and forth slightly to the air out of the loop.
Insert some paper towels under fittings and connection points to check leaks.
Let the loop when the full connection for about 24 hours to run the air out of the loop to bubbles

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)