• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58320 1:14 GPS antenna 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

GPS antenna

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(W x H) 18.4 mm x 44.5 mm

Content

1 pc(s)

Width

18.4 mm

Height

44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614485 Thicon Models 58320 1:14 GPS antenna 1 pc(s)

Description

GPS antenna for construction machines with stainless steel holder and LED.

This text is machine translated.

Scope of delivery

  • GPS antenna with holder
  • LED 3.2V 60mA
  • Fixing screws

More interesting products

(*All information is plus legal VAT)