• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58331 1:14 Grapple bucket 1 pc(s)

1/5
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Aperture angle: 94°
Product type

Grapple bucket

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(L x W x H) 128 x 99 x 107 mm

Content

1 pc(s)

Length

128 mm

Width

99 mm

Height

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614496 Thicon Models 58331 1:14 Grapple bucket 1 pc(s)

Description

Stainless steel gripping blade unpainted with powerful hydraulic cylinder for opening the gripper.Suitable for 36T excavator No.: 58300, 58700 mobile excavator and ET26L short-tail excavator No.: 58800.Also suitable for gripping objects such as stones or wood.

This text is machine translated.

Scope of delivery

  • Shovel unpainted
  • 2x hydraulic cylinder

More interesting products

(*All information is plus legal VAT)