• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58327 1:14 Bark remover 1 pc(s)

1/3
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bark remover

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(L x W x H) 56 x 103 x 105 mm

Content

1 pc(s)

Length

56 mm

Width

103 mm

Height

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614492 Thicon Models 58327 1:14 Bark remover 1 pc(s)

Description

Suitable for 36t excavators and mobile excavators with and without quick changers.

This text is machine translated.

Scope of delivery

  • Stainless steel tree peeler

More interesting products

(*All information is plus legal VAT)