• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58332 1:14 Pallet fork 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pallet fork

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(L x W x H) 221 x 135 x 102 mm

Content

1 pc(s)

Length

221 mm

Width

135 mm

Height

102 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614497 Thicon Models 58332 1:14 Pallet fork 1 pc(s)

Description

Pallet fork made of stainless steel suitable for the 36t/Mobil-/ET26L-excavator.

This text is machine translated.

Scope of delivery

  • 1x palette fork unpainted

More interesting products

(*All information is plus legal VAT)