• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58330 1:14 Bucket 1 pc(s)

1/9
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Aperture angle: 72°
Product type

Bucket

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(L x W x H) 147 x 99 x 98 mm

Content

1 pc(s)

Length

147 mm

Width

99 mm

Height

98 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614495 Thicon Models 58330 1:14 Bucket 1 pc(s)

Description

Stainless steel folding bucket unpainted with powerful hydraulic cylinder for opening the bucket. Also suitable for gripping objects such as stones or wood.

This text is machine translated.

Scope of delivery

  • Shovel unpainted
  • 2x hydraulic cylinder

More interesting products

(*All information is plus legal VAT)