• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58324 1:14 Bucket 1 pc(s)

1/6
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bucket

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(L x W x H) 142 x 100 x 103 mm

Content

1 pc(s)

Length

142 mm

Width

100 mm

Height

103 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614489 Thicon Models 58324 1:14 Bucket 1 pc(s)

Description

Original excavator bucket from excavator 58300.

This text is machine translated.

Scope of delivery

  • Excavator bucket fully assembled, unpainted

More interesting products

(*All information is plus legal VAT)