• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58554 1:14 Rubber tracks 1 Pair

1/3
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rubber tracks

Scale

1:14

Compatible with (details)

2614502, 2614503 (58510, 58511) skid steer loaders

Dim

(Ø) 108 mm

Content

1 Pair

Width

30 mm

(Ø)

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614508 Thicon Models 58554 1:14 Rubber tracks 1 Pair

Description

1 pair of rubber tracks from 58510 compact charger.

This text is machine translated.

Scope of delivery

  • 2x rubber chain

More interesting products

(*All information is plus legal VAT)