• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58552 LED-Set 1:14 Tail light 1 Pair

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 17mm, Height: 17mm, Depth: 8.3mmVoltage: 3V
Product type

Tail light

Scale

1:14

Compatible with (details)

2614500, 2614501 skid steer loaders (58500, 58501)

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614506 Thicon Models 58552 LED-Set 1:14 Tail light 1 Pair

Description

Rear light LED boards with lamp holders from skid steer loaders.

This text is machine translated.

Scope of delivery

  • 2 pieces LED-boards with holder and glasses

More interesting products

(*All information is plus legal VAT)