• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 58326 1:14 Stone chip protection 1 pc(s)

1/5
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED: 3V 60mA
Product type

Stone chip protection

Scale

1:14

Compatible with (details)

36t excavator 2390658 (58300)

Dim

(L x W x H) 138 x 77 x 26 mm

Content

1 pc(s)

Length

138 mm

Width

77 mm

Height

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614491 Thicon Models 58326 1:14 Stone chip protection 1 pc(s)

Description

Stone impact protection for 58300 36t excavators or 58700 mobile excavators made of stainless steel with LED headlights and rotating beacon.This stone impact protection protects your excavator cabin from nasty stone strokes!

This text is machine translated.

Scope of delivery

  • Stone impact protection made of stainless steel unpainted
  • 2x LED-headlight
  • Rotary light

More interesting products

(*All information is plus legal VAT)