• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 70041 12pol 1:14 Current distributor board 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Max. current 5A.
Product type

Current distributor board

Scale

1:14

Dim

(L x W x H) 85 x 20 x 12 mm

Content

1 pc(s)

Length

85 mm

Width

20 mm

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614527 Thicon Models 70041 12pol 1:14 Current distributor board 1 pc(s)

Description

Elongated power distributor board with one 12pol each. Positive and negative terminal strip. ideal as power distributor in truck and construction machines.

This text is machine translated.

Scope of delivery

  • Board with screw terminal strips completely soldered

More interesting products

(*All information is plus legal VAT)