• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110665 Piece 1 pc(s)

Packaging type
Piece
Product type
Threshold switch
Functions
Voltage
Max. operating voltage
24 V AC
24 V DC
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THRESHOLD RELAY KRS-E08 HR3 24 V AC/DC

  • Interface technologyInterface componentThreshold relayThreshold monitoringThreshold voltageSwitching thresholdCoupling componentfixedSPDT-COBTR Netcom

Technical specifications

Packaging type

Piece

Product type

Threshold switch

Type

110665

Functions

Voltage

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

1 change-over

Switching voltage (max.)

24 V DC/AC

Connection

Screw terminal

IP40

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Weight

70 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860533 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110665 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860533 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110665 Piece 1 pc(s)

Description

The threshold relay is used for the switching of aggregates, pumps, fans, burners, etc. The relay switches on as soon as the input voltage reaches the switching threshold. If the input voltage falls below the switch-off threshold, the relay will switch off again. The module is designed for a two-stage control using an analog 0 to 10 V DC control signal. Connection with screw terminals, control signal 0 V DC = level 1 active, control signal 5 V DC = no level active (OFF), control signal 10 V DC = level 2 active, with manual operating level.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)