• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toner R180001 Trend Networks R180001 AV, Networks, Telecom

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Probe II inductive receiver

Technical specifications

  • Operating time: Inductive receiver 50 hours
  • Operating temperature: -20°C to +60°C
Product type

Toner

Function

Cable tracking

Acoustic signal

Yes

Display

LED

Optical display

Yes

Dim

(L x W x H) 128 x 43 x 30 mm

Weight

123 g

Range

AV

Networks

Telecom

Features

Inductive receiver

Width

43 mm

Height

30 mm

Length

128 mm

Type

R180001

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465083 Toner R180001 Trend Networks R180001 AV, Networks, Telecom

Information

Information 2465083 Toner R180001 Trend Networks R180001 AV, Networks, Telecom

Description

The inductive receiver allows the localization of even weak signals with acoustic and optical signal output. It allows exact identification even in the most crowded bundles. The tester can communicate with the tone generator (model R180003) or any TREND Networks tester. The inductive receiver is equipped with a headphone jack for working in strong background noises as well as an LED torch for working in dark environments.

This text is machine translated.

Features

  • Inductive receiver (probe)
  • To identify and locate individual conductors in a bundle
  • Result output via LED signal display and clearly audible loudspeaker
  • Headphone socket for working with strong background noises
  • LED torch for working in dark environments
  • Volume/sensitivity control
  • Powerful loudspeakers
  • Battery warning
  • Replaceable test tip

Scope of delivery

  • 1 inductive receiver
  • One strap
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)