• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toner R180002 Trend Networks R180002 AV, Networks, Telecom

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tone-II tone generator

Technical specifications

  • Sound frequency: Alternating, F1 = 982.5 Hz, F2 = 1312.5 Hz
  • Operating time: 70 hours
  • Operating temperature: -20°C to +60°C
Product type

Toner

Function

Location

Acoustic signal

Yes

Display

LED

Optical display

Yes

Test sockets

RJ45

Range

AV

Networks

Telecom

Type

R180002

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465084 Toner R180002 Trend Networks R180002 AV, Networks, Telecom

Information

Information 2465084 Toner R180002 Trend Networks R180002 AV, Networks, Telecom

Description

The tone generator is used to apply a tone signal to a pair of wires or a single conductor and to track them with the inductive receiver (model R180001). The tone generator allows technicians to identify a wire in the middle of a bundle at a switch distributor or at the far end. It can be used for twisted pair, coax and live cables (150 V DC) and is equipped with a standard RJ45 connection.

This text is machine translated.

Features

  • Tone generator (tone)
  • With four functions: Tone generator, continuity test and line polarity check
  • Power supply for external headsets
  • Strong output power even over longer cable stretches
  • Two pitches available
  • RJ45 socket allows the use of modular cables or alligator clips
  • LED indicates necessary battery replacement

Scope of delivery

  • 1 tone generator
  • 1 cable RJ45 to RJ11
  • 1 RJ45 patch cable on alligator clips
  • One strap
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)