• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Crimping Bits Crimp insert for 4P4C/Rj22 plug connector Suitable for brand (pliers): TOOLCRAFT PZ-500

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 15.99
-47 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp insert for 4P4C/Rj22 plug connector

Our service for you

Technical specifications

  • Material: AISI-4140
Product type

Crimp inset

Manufacturer part #

1595617

Length

50.3 mm

Width

18 mm

Height

33 mm

Weight

73 g

Suitable for

TOOLCRAFT

Suited for model

PZ-500

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595617 TOOLCRAFT Crimping Bits Crimp insert for 4P4C/Rj22 plug connector Suitable for brand (pliers): TOOLCRAFT PZ-500

Warranty Terms

Warranty Terms 1595617 TOOLCRAFT Crimping Bits Crimp insert for 4P4C/Rj22 plug connector Suitable for brand (pliers): TOOLCRAFT PZ-500

Description

Crimp inserts for TOOLCRAFT crimping pliers order. No. 1423556

Scope of delivery

  • Crimp insert for 4P4C/Rj22 plug connector

Hints

This text is machine translated.

System requirements

  • Crimping pliers by Toolcraft 1423556

More interesting products

(*All information is plus legal VAT)