
Highlights & Details
TOOLCRAFT Multi-stage submersible pump, for clear water, with built-in pressure switch, 1100W
- For clean water application only
- 3-stage impellers submersible pump
- With automatic pressure control switch
Technical specifications
- Product type
Submersible pump
- Max. delivery head
47 m
- Max. feed rate
6000 l/h
- Max. discharge pressure
4.7 bar
- Operating voltage
230 V AC
- Power consumption (P1)
1100 W
- Pressure connection
G1"
- Connection
Hose connection: 25.4 mm (1“) or 31.75 mm (1 1/4“)
- Max. size of solids
1 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
No
- Overload protection
Yes
- Height
555 mm
- (Ø)
154 mm
- Dim
(Ø x H) 154 mm x 555 mm
- Weight
9.5 kg
IPX8
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400440 TOOLCRAFT TO-10201320 Q1100263A-4PM Submersible pump 6000 l/h 47 m
Warranty Terms
Warranty Terms 3400440 TOOLCRAFT TO-10201320 Q1100263A-4PM Submersible pump 6000 l/h 47 m
Description
Features
- Flow rate: max. 6000l/h
- Delivery height: max. 47 m
- IPX8
Scope of delivery
- 1x Submersible pump
- 1x Manual
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































