• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8958 Soldering/desoldering station Digital 370 W +100 - +500 °C

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT TO-8958 Soldering/Desoldering Station 300 W 100–500 °C

  • LED display
  • Switchable between °C and °F
  • Precise 1 °C temperature adjustments
  • Independent sleep mode for soldering iron and hot air systems
  • 3.15 A fuse included

Technical specifications

  • Soldering iron power: 70 W
  • Operation temperature: 160 to 480 °C
  • Soldering iron connector: 5-pin aviation plug
  • Soldering iron dimensions: OD 17.5 mm x L 220 mm
  • Soldering iron weight: 89 g
  • Cable length: 1.15 m
  • Hot air gun power: 300 W
  • 3x nozzles (diameter): Ø 5 mm, Ø 8 mm, Ø 12 mm
  • Operation temperature: 100 to 500 °C
  • Air volume levels: 1 to 10
  • Hot air gun connector: Non-detachable cable
  • Hot air gun dimensions (L x H x W): 237 x 40 x 57 mm
  • Cable length: 1.0 m
Product type

Soldering/desoldering station

Max. power

370 W

Power supply (LOV)

mains-powered

Max. temperature

+500 °C

Display

Digital

Dim

(L x W x H) 200 x 148 x 128 mm

Max. air volume

24 l/min

Preheat time

Soldering iron 8 s.
Hot air gun: 20 s to 200 °C, 60 s to 350 °C, 120 s to 500 °C.

Operating voltage

220 V AC

240 V AC

Weight

3.4 kg

Width

148 mm

Height

128 mm

Length

200 mm

Min. temperature

+100 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3778406 TOOLCRAFT TO-8958 Soldering/desoldering station Digital 370 W +100 - +500 °C

User & Safety Instructions

User & Safety Instructions 3778406 TOOLCRAFT TO-8958 Soldering/desoldering station Digital 370 W +100 - +500 °C

Warranty Terms

Warranty Terms 3778406 TOOLCRAFT TO-8958 Soldering/desoldering station Digital 370 W +100 - +500 °C

Description

The mains-operated TOOLCRAFT soldering and desoldering station TO-8958 combines a 70 W soldering iron and a 300 W hot-air system in a compact device. With a total power of 370 W, the station is aimed at professional users in the electronics manufacturing and maintenance.

Precise temperature control
Via the digital LED-display the temperature can be set exactly in 1-°C steps in the range of 100 °C to 500 °C and switch-over to °F. An independent sleep mode for both systems supports efficient operation.

Heats up quickly
The soldering iron reaches its operating temperature within 8 seconds. The hot air blower heats up in 20 seconds to 200 °C, in 60 seconds to 350 °C and in 120 seconds to 500 °C, and WAS enables fast work processes without long waiting time.

Extensive features
The station offers air volume levels from 1 to 10 with a maximum air volume of 24 l/min. In addition to the equipment and stands, the delivery package also includes three different hot air nozzles (5 mm, 8 mm, 12 mm), a sponge and a copper wire sponge.

This text is machine translated.

Features

  • Voltage: 230 V
  • Power: 370 W
  • Protection Class: I

Scope of delivery

  • Station
  • Soldering iron
  • Soldering iron stand
  • Hot air gun with stand
  • 3x Nozzles
  • Sponge
  • Copper cleaning brush
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)