• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 129262 Cleaning tissue 2 -ply

Eco
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard paper wipes, combi roll white W1/2

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Paper

No. of layers

2 -ply

Content

1 pc(s)

Dim

(L x W) 340 m x 23 cm

Suitable for

Tork W1

Tork W2

Width

23 cm

Length

340 m

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445602 TORK 129262 Cleaning tissue 2 -ply

Description

The Tork 2-layer standard paper wipes are a cost-effective solution for basic hand wipes and hand wipes. They fit into the Tork floor or wall holder dispenser, which are safe, efficient and reliable. They are also compatible with the Tork Maxi-internal dispenser for one-handed removal.

This text is machine translated.

Features

  • Thanks to their high capacity, the rollers last longer and do not have to be refilled as often
  • Multi-functional – for basic wiping tasks requiring strength and high absorbency
  • High resistance – remains strong even in moisture and can be reused

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)