• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 658002 Performance Paper towel dispenser Plastic White, Turquoise 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini interior dispenser white and turquoise M1

  • Compact size that does not waste any space
  • Portable thanks to sturdy grip
  • Powerful design for efficient wiping of hands and surfaces
  • Easy cleaning for improved hygiene
  • Free-wheel output system prevents cross-contamination
  • Simple operation with only one hand

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Turquoise

Content

1 pc(s)

Dim

(W x H x D) 214 x 146 x 107 mm

Paper type version

Centrefeed

Material

Plastic

Width

214 mm

Height

146 mm

Depth

107 mm

Series

Tork M1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445672 TORK 658002 Performance Paper towel dispenser Plastic White, Turquoise 1 pc(s)

Description

Save time on workplace cleaning with this unlimited-output wipe dispenser, which can remove as much paper as needed to efficiently wipe hands and surfaces. The portable, compact model with stable grip adapts to your rooms and needs. Thanks to one-handed operation, your staff can work faster. Combine this Performance Line wipe dispenser with Tork paper wipes to keep costs down and productivity high.

This text is machine translated.

Features

  • Improve the overall hygiene of your work environment with this easy-to-clean interior dispenser.
  • Carry this wipe dispenser effortlessly with sturdy handles.
  • Avoid cross-contamination - our free-wheel dispensing system ensures that users remove the exact cleaning cloths they need.
  • The one-handed operation ensures that your staff can operate this cleaning cloth dispenser quickly and easily.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)