• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toshiba Canvio Advance 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) White HDTCA20EW3AA

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TOSHIBA Canvio Advanced 2020 2 TB;White

  • 2.5" external hard drive
  • Textured surface
  • SuperSpeed USB 3.2 Gen 1
  • USB-operated
  • Software for automatic data backup
  • TOSHIBA storage security software

Technical specifications

Product type

2.5" external hard drive

Series

Canvio Advance

Memory capacity

2 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

White

Formatted according to

Windows

MacOS

Width

78 mm

Height

14 mm

Depth

109 mm

Weight

149 g

Dim

(W x H x D) 78 x 14 x 109 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2333181 Toshiba Canvio Advance 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) White HDTCA20EW3AA

Description

The Canvio advance is a solid storage solution for all, who want quality and style at a good price-performance ratio. Up to 4 TB of high-performance storage is housed in an elegant housing. It is available in three different colors to suit your personal preferences. As a real added value, it includes a backup software package and an easy-to-configure security software to back up your data.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)