• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toshiba Canvio Basics 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black HDTB510EK3AA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toshiba Canvio Basics 6.35 cm (2.5") external hard-disk

  • 2.5" (6.35 cm) external HDD
  • Matt finish
  • SuperSpeed USB 3.2 1st Gen 1
  • Power supply via USB connection (max. 900 mA)
  • Max. Transfer rate 5 Gbit/s.

Technical specifications

Product type

2.5" external hard drive

Series

Canvio Basics

Memory capacity

1 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

78 mm

Height

14 mm

Depth

109 mm

Weight

149 g

Dim

(W x H x D) 78 x 14 x 109 mm

Screen size diagonal (inches)

0 inch

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924291 Toshiba Canvio Basics 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black HDTB510EK3AA

User & Safety Instructions

User & Safety Instructions 2924291 Toshiba Canvio Basics 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black HDTB510EK3AA

Description


Mobile Canvio Basics 2022 - easier saving
With SuperSpeed USB 3.2 Gen 1 technology, up to 4 TB of data can be transferred ultra-fast to the external hard drives of the Canvio Basics series. These devices are designed for Microsoft Windows and therefore do not require software installation in Windows devices - so you can start backing up your most important files immediately. Whether at the desk or while traveling, the timeless design with matt finish simply looks good. Thanks to compatibility with USB 2.0, you can also connect older hardware without any problem.

A place for all your files
Plenty of memory in a convenient, compact, matte black casing. Available with different storage capacities (up to 4 TB), the Canvio Basics hard disk is the perfect storage medium for data, music, films and pictures. These devices are powered via USB - you don't need to connect more than one USB cable to your PC or notebook.

Your compact companion
The Canvio Basics fits easily in every bag and is thus perfectly suitable for traveling. The slim, modern design is very stylish and offers you a high-quality storage possibility, whenever it is needed.

High transfer speeds
These portable hard drives are much faster than USB 2.0 devices thanks to USB 3.2 Gen 1 technology but are naturally still compatible with them. This allows you to organize your files very quickly.

Simple use via plug-and-play
Comfortable use via Plug and Play. The hard disk is designed for Microsoft Windows and does not require any software installation with Windows devices. Files can be easily pulled over and stored from PC or Notebook.

Your data in safe hands
With more than 50 years of experience in the field of hard-disk technology and unsurpassed quality standards, your files are safely stored on the portable hard-disks by Toshiba always and everywhere.

This text is machine translated.

Scope of delivery

  • Toshiba Canvio Basics 6.35 cm (2.5") external hard-disk
  • USB 3.2 Gen 1 cable (type A to micro-B)
  • User manual (pre-installed on the hard drive)

System requirements

  • Formatted NTFS for Microsoft® Windows® 11, Windows® 10, Windows® 8.1
  • A free USB 3.2 Gen 1 or USB 2.0 port
  • MacOS v13.0 /v12.6.1 / v11.7.1 / v10.15 / v10.14 / v10.13 requires reformatting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)