• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TowiTek Remote control module Max. range (open field): 50 m 12 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

478 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless hand-held transmitter 4-channel

  • Blue LED control displayGood tactile buttons

Technical specifications

Product type

Remote control module

Type

TWT2004

Radio frequency

433 MHz

Operating voltage

12 V DC

Channels

4

Version

Component

50 m

Transmission frequency

433 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564483 TowiTek Remote control module Max. range (open field): 50 m 12 V DC

Description

Compact 4-channel handheld transmitter with 433 MHz transmitting frequency. Compatible with wireless switching system and hand-held transmitter (order no. No.: 1839717, 2564482, 1839718, 2564484). Keys with well-felt pressure point and blue LED-control display. High-quality design with mounting brackets made of chrome-coated metal.

This text is machine translated.

Features

  • Range max. (in the open) 50 m 12 V/DC.

Scope of delivery

  • Key ring with snap hook
  • Battery type 27A

What kind of RF Modules & PCBs are you looking for?

More interesting products

(*All information is plus legal VAT)