• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SVS Nachrichtentechnik CX-12 T Transmitter unit Max. range (open field): 1000 m 2 V DC, 3.6 V DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 35.99
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction-Sendemodul 434 MHz CX-12

  • Feedback signal
  • Range up to 1000 m
  • 2 adjustable frequencies Low-noise signal transfer
  • Symbol image for SVS Nachrichtentechnik CX-12 T Transmitter unit Max. range (open field): 1000 m 2 V DC, 3.6 V DC

Technical specifications

Product type

Transmitter unit

Type

CX-12 T

Operating voltage

2 V DC

3.6 V DC

Channels

5

Dim

(L x W x H) 31.4 x 15.2 x 3 mm

Max. current consumption

6.5 mA

Height

3 mm

Length

31.4 mm

Width

15.2 mm

Version

Component

1000 m

Transmission frequency

433,62 und 434,22 MHz

Current consumption

6 mA

Operating voltage

2 - 3.6 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 192431 SVS Nachrichtentechnik CX-12 T Transmitter unit Max. range (open field): 1000 m 2 V DC, 3.6 V DC

Description

The sending module is for transmission of 4 switching informations and suits a current-value. The module sends the information,as long as at least one digital input is active. In case of the right acknowledgement of the receiver,the message is 3x/s repeated. The deactivation of digital input originated the message of a out-signal to the receiver, which switches-off the corresponding out-put. If no acknowledgement comes, sending continues for 3 seconds, in order to contact the eventually clocked receiver. For plug-in of LEDs, Piezodisk etc. are available for further input and outputs. Selectable frequencies (433.62 and 434.22 MHz) together with a special transmission protocol lead to an extremely trouble-free control Coverage possible up to 1000m depending on places.

Features

  • Transmission of 4 digital states and 1 analogue value
  • 2-, 4-, 5- and 5-pin rows, grid 2.54mm
  • Inputs: 1x digital: Frequency setting 4x digital: D1 to D4 (e.g. Tap-in unit) 1x analogueue: Voltage value
  • Outputs: 2x digital: E.g. for controlling LED´s 1x digital: Control of a piezoelectric disk 1x digital:
  • Activation of a supply support 1x analogue: Filtered PWM signal of the RSSI receiver
  • 2 adjustable frequencies
  • Safe and low-interference signal transmission
  • Radio system with feedback
  • Control functions: 4 digital inputs + 1 analogueue input
  • Current consumption: Transmission: 6.5 mA / Standby: 0.1uA
  • Temperature range: -20°C to +65°C.

Scope of delivery

  • Transmission module
  • User manual.

Hints

No antenna included
Suitable receivers and modules - see optional accessories .
The free-field range is only achieved under optimum conditions.
Caution: SH-7 Series products are not compatible with SH-12 Series products.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.99€ 139.98*

What kind of RF Modules & PCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)