• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SVS Nachrichtentechnik SHT-12 C4 4-channel Remote control Max. range (open field): 1000 m 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-channel hand transmitter with feedback signal

  • Feedback signal
  • Range up to 1000 m
  • 2 adjustable frequencies
  • Low-noise signal transfer
  • Symbol image for SVS Nachrichtentechnik SHT-12 C4 4-channel Remote control Max. range (open field): 1000 m 12 V

Technical specifications

Product type

Remote control

Type

SHT-12 C4

Operating voltage

12 V

Channels

4

Dim

(L x W x H) 100 x 37 x 19 mm

Height

19 mm

Length

100 mm

Width

37 mm

1000 m

No. of channels (details)

4

Operating temperature

-20°C - +65 °C

Switching capacity

1300 W

Current consumption

6 mA

Operating voltage

12 V batteries (included).

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646455 SVS Nachrichtentechnik SHT-12 C4 4-channel Remote control Max. range (open field): 1000 m 12 V

Description

The receiver SHR-12 K1 can be controlled with 4 buttons Selectable frequencies (433.62 and 434.22 MHz) together with a special transmission protocol lead to an extremely trouble-free control Range up to 1000m is possible depending upon the location The feedback of the receiver is indicated visually over an LED and audibly over an integrated bleeper.

Features

  • Control functions: 4 buttons
  • Blue LED for display of sent radio packages and the supply voltage
  • Red LED display of back reported Receiver Data
  • 2 adjustable frequencies
  • Safe and fault-noise signal transfer
  • Radio system with feedback
  • Power consumption: Transmission 6.5 mA/Standby 0 mA
  • Transmission frequency: 433.62 and 434.22 MHz
  • Temperature range: -20°C to +65°C

Scope of delivery

  • 4-Channel hand transmitter
  • battery
  • User manual.

Hints

Suitable receivers and modules - see optional accessories.
The free-field range is only under optimal conditions.
Caution: products of the radio series SH-7 are not compatible with products of the radio series SH-12.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.99€ 366.99*

What kind of RF Modules & PCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)