• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SVS Nachrichtentechnik SHT-12 FS 4-channel Fixed transmitter Max. range (open field): 1000 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 140.00
-11 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

4-channel radio transmitter SHT-12 FS

  • Made in Germany
  • Range up to 1000 m outdoors
  • Extremely low power consumption in standby
  • Symbol image for SVS Nachrichtentechnik SHT-12 FS 4-channel Fixed transmitter Max. range (open field): 1000 m

Technical specifications

Product type

Fixed transmitter

Type

SHT-12 FS

Channels

4

Dim

(L x W x H) 130 x 85 x 37 mm

Height

37 mm

Length

130 mm

Width

85 mm

Version

Assembled

1000 m

Transmission frequency

433 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550004 SVS Nachrichtentechnik SHT-12 FS 4-channel Fixed transmitter Max. range (open field): 1000 m

Description

The radio transmitter SHT-12 FS enables the remote control of up to 4 functions of a radio module or receiver of the radio series SH-12.

With the new hard transmittor SHT-12 FS are switching signals of relay contacts, buttons or switches without any installation effort for control lines. It has 4 inputs for floating contacts. For each of the 4 inputs, the operating mode of scan or switching signal transmission can be set.

With the momentary signal transmission corresponds to the end of the contact duration, the transmission path remains while the signal is present, occupies. With the switch signal transmission is only a state changes to the input a radio signal transfer and thus, the radio link is not permanently blocked.

A blue LED indicates the transmission is in operation. It is not only sent radio signals, but also gives information about the quality of the radio communication and the transmitter power supply. The red LED displays, depending on the wiring on the radio receiver either the status of the receiver supply voltage or the input on the receiver confirmation. Via an integrated beeper is a confirmation of the receiver also signalled acoustically. Is the confirmation is disabled, any change of the input status reported instead.

The radio transmitter of the radio series SH-12 due to their special transmission properties Extremely low disturbance. With the lack of interference-resistant radio transmission with extremely short response times can range over 1000 m can be achieved.

For strong narrow-band interference or the use of multiple parallel radio systems, the operating frequency for the individual requirements can be set. The radio series SH-12 can be operated both unidirectional as well as bi-directional. At the bi-directional communication, the sender fits its transmission behavior automatically to the quality of the radio range. The transmitters are supplied from the factory with a continuous series number is programd. This provides greater safety and makes each transmitter to a clearly separable unique.

This text is machine translated.

Features

  • Control functions: 4 inputs
  • LED for indication of sent radio packages and the supply voltage
  • LED display of back reported Receiver Data
  • 2 adjustable frequencies
  • Safe and fault-noise signal transfer
  • Radio system with feedback
  • Operating voltage: 4.5 V - 24 V DC/12 V AC
  • Power consumption Sending: 8.5 mA/Standby: 0.1 mA
  • Transmission frequency: 433.62 and 434.22 MHz
  • Temperature range: -20°C to +65°C
  • Protection class: IP54

Scope of delivery

  • Fixed transmitter
  • Battery
  • User manual.

Hints

Switching operation is fully only with the SHR-12 K4 compatible. For other recipient of the wireless series SH-12 apply restrictions.
Suitable receivers and modules - see optional accessories.
The free-field range is only under optimal conditions.
Caution: products of the radio series SH-7 are not compatible with products of the radio series SH-12.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 445.99€ 420.98*

What kind of RF Modules & PCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)