• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SVS Nachrichtentechnik SHR-7 L3 3-channel Receiver Max. range (open field): 700 m 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-Channel radio system for 230 V connection

  • For 230 V mains voltage
  • Extremely high range
  • Low power consumption
  • Symbol image for SVS Nachrichtentechnik SHR-7 L3 3-channel Receiver Max. range (open field): 700 m 230 V
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Receiver

Type

SHR-7 L3

Operating voltage

230 V

Channels

3

Dim

(L x W x H) 130 x 85 x 37 mm

Max. current consumption

15 mA

Height

37 mm

Length

130 mm

Width

85 mm

Version

Component

700 m

Transmission frequency

433.92 MHz

Outputs

3 potential-free change-over contacts

No. of channels (details)

consumption 3

Operating temperature

-20 - +65 °C

Switching capacity

230 V/AC/6 A or 30 V/DC/5 A

Current consumption


15 mA (<4 W / 230 V)

Operating voltage

230 V/50 Hz.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 609801 SVS Nachrichtentechnik SHR-7 L3 3-channel Receiver Max. range (open field): 700 m 230 V

Description

The 3-channel radio receiver for direct connection to a 230 V mains is ideal for all surface-mounted private and industrial installations. Under optimum conditions ranges of up to 1000 m can be covered in the open space with the hand-held transmitter Order No. 60 98 04! The 3 change-over contacts can be switched over for touch, wipe and switch operation. Separate learning of transmitter code and -button for each relay allows assigning key combinations as well (e.g. alarm systems, etc.)! In combination with transmitter encoding via DIP switches, any number of transmitters can tele-control one and/or several receivers.nsmitters can tele-control one and/or several receivers.

Features

  • 9 elements
  • BNC-connection
  • 3 pot.-free change-over contacts: 230 V/AC/6 A
  • Lambda/4-wire antennas
  • Current consumption: <4 W/230 V
  • Temperature range: -20 - +65 ºC.

Scope of delivery

  • 3-Channel receiver in a surface-mounted housing with wire antenna and operating instructions

Hints

Suitable transmitters and modules - see optional accessories.
The free-field range is only achieved under optimum conditions.
Caution: SH-7 Series products are not compatible with SH-12 Series products.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.98*

What kind of RF Modules & PCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)