• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SVS Nachrichtentechnik SHR-12 L4 4-channel Receiver Max. range (open field): 1000 m 12 V DC, 30 V DC

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 150.00
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-channel radio receiver SHR-12 L4

  • Made in Germany
  • Range up to 1000 m outdoors
  • Low power consumption
  • Symbol image for SVS Nachrichtentechnik SHR-12 L4 4-channel Receiver Max. range (open field): 1000 m 12 V DC, 30 V DC

Technical specifications

Product type

Receiver

Type

SHR-12 L4

Radio frequency

433.62 MHz

Operating voltage

12 V DC

30 V DC

Channels

4

Dim

(L x W x H) 37 x 85 x 130 mm

Max. current consumption

200 mA

Height

130 mm

Length

37 mm

Width

85 mm

Version

Component

1000 m

Transmission frequency

433 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640537 SVS Nachrichtentechnik SHR-12 L4 4-channel Receiver Max. range (open field): 1000 m 12 V DC, 30 V DC

Description

The radio receiver SHR-12 L4 evaluates each radio signal of the matching transmitter, the radio series SH-12 and can have one or more of the 4 potential-free change-over contacts on and/or off.

In order to implement the command to a transmitter must be programd once before. The programming of a transmitter is easy with the push of a button. If you wish, up to 60 stations with all buttons or individual transmitter button must be programd.

The SHR-12 L4 are channel buttons or the transmission commands is hard a output or relay contact. For connection, both normally open and normally closed contacts. Leds provide information about the function and the transmission behavior and indicate the status of the power supply.

With the help of the jumpers, the relay function for each output can be set individually.

Push-button operation: transmitter input and receiver output behave the same. Only as long as is sent, the output is active on.

Toggle Mode: a command switches the output permanently active. The same command switches the output permanently again inactive.

The radio receiver SHR-12 L4 is with IP54 housing and built-in wire antenna completely ready. By attaching an external or remote antenna can be increased even further the large range of the receiver.

The radio receiver of the radio series SH-12 due to their special transmission properties Extremely low disturbance. With the lack of interference-resistant radio transmission with extremely short response times can range over 1000 m can be achieved.

For strong narrow-band interference or the use of multiple parallel radio systems, the operating frequency for the individual requirements can be set. The radio series SH-12 can be operated both unidirectional as well as bi-directional. At the bi-directional communication, the sender fits its transmission behavior automatically to the quality of the radio range.

This text is machine translated.

Features

  • 4 potential-free change-over contacts: 230 V AC 10 A/30 V DC 5 A
  • 2 Status LEDS
  • 1 Learning button
  • 2 adjustable frequencies
  • Safe and fault-noise signal transfer
  • Radio system with feedback
  • Outputs: potential-free changeover contacts (230 V AC 10 A/30 V DC 5 A)
  • Power consumption: Standby 25 mA (4 relay active approx. 200 mA)
  • Transmission frequency: 433.62 and 434.22 MHz
  • Temperature range: -20°C to +65°C
  • Protection class: IP54

Scope of delivery

  • Radio receiver with integrated λ/4 wire antenna
  • User manual.

Hints

Matching transmitter and modules - see optional accessories.
The free-field range is only under optimal conditions.
Caution: products of the radio series SH-7 are not compatible with products of the radio series SH-12.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 290.00€ 274.98*

What kind of RF Modules & PCBs are you looking for?

More interesting products

(*All information is plus legal VAT)