• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TAPO C125 Wireless IP CCTV camera 2560 x 1440 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless IP-2560 x 1440 p;TP-LINK;TAPO C125Indoors

  • 140-degree field of view for comprehensive coverage
  • Bluetooth 5.0 and Wi-Fi connectivity for easy integration
  • Infrared night vision up to 9.14 m.
  • Real-time alerts for motion, people, pets and vehicle detection
  • High resolution video recording with 30 fps

Technical specifications

  • Supported positioning: Indoors
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Product type

CCTV camera

CCTV features

Speaker

Microphone

Pet recognition

Motion detector

Vehicle recognition

Power supply

100 - 240 V

Resolution (max.)

2560 x 1440 p

Sensor type

CMOS

Focal length

2,45 mm

Max. viewing angle hor.

120°

Vertical viewing angle

67°

Vertical viewing angle

140°

App compatibility

Yes

Transfer type

Wireless

Wi-Fi standard

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

9 m

Used at

Indoors

Type

microSD card (up to 512 GB)

Width

76.4 mm

Height

44.6 mm

Depth

66.4 mm

Dim

(W x H x D) 76.4 x 44.6 x 66.4 mm

Weight

0

Factory colour

White

Signal standard

IP

Bluetooth

Yes

Display resolution

2560 x 1440 Pixel

Microphone

Yes

Type

IP-security camera

Power supply (details)

100 - 240 V

Sensor type

CMOS

Safety

128-bit AES

SSL/TLS

WPA

WPA2-PSK

WPA2

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Storage relative humidity (H-H)

5 - 90 %

Optical sensor size

25,4 / 2,9 mm (1 / 2.9")

Built-in speaker(s)

yes

Noise reduction

yes

Card reader integrated

yes

Frame rate

30 fps

Reset button

yes

Siren noise level

94 dB

Zoom capability

yes

Digital zoom

12 x

Maximum aperture number

2

Night vision

yes

Live view

yes

Fixed focal length

2.45 mm

Video motion detection

yes

DC output current

0.6 A

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

370 g

Total megapixels

4 MP

Built-in HDD

no

Wide Dynamic Range (WDR)

yes

Infra-red wavelength

940 nm

Number of cameras

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556223 TP-LINK TAPO C125 Wireless IP CCTV camera 2560 x 1440 p

Description

The TP-LINK Tapo C125 V1.6 is a versatile network surveillance camera for the modern Smart home. With a wide 140-degree field of view and high-resolution video recording, this camera ensures that every detail is clearly captured. With Bluetooth 5.0 and Wi-Fi connectivity, it seamlessly integrates into your existing Smart home setup and is compatible with the most important intelligent wizards such as Alexa, Google Assistant and Apple home kit.
Advanced functions such as identity, pet and vehicle recognition and motion alerts inform you in real time about any activities. The night-vision function suffices up to 9.14 m and provides clear, detailed pictures even in complete darkness. Whether you're monitoring your house for security reasons, keeping an eye on pets or simply want to ensure the safety of your loved ones - the Tapo C125 V1.6 offers the flexibility, connectivity and performance you need.

This text is machine translated.

Features

  • Magnetic base, 2K QHD, Physical privacy mode, up to 512GB of local memory on SD card, compatible with Google Assistant, Amazon Alexa, Apple HomeKit
  • Sound and light alarm
  • Two-way audio; can be used as a baby monitor with camera; adjustable night view
  • Pan and tilt functions
  • WPA/WPA2-PSK/WPA2
  • 128-bit AES encryption with SSL/TLS
  • 1x microSD card slot (up to 512 GB), memory card not included in the delivery

Scope of delivery

  • 1x Tapo C125 camera
  • Power adapter
  • Fixings
  • Metal plate
  • 3M adhesive accessories
  • Quick start guide

System requirements

  • Free Tapo APP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)