• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK UH700 7 ports USB hub Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-Link 7-Port USB 3.0 Hub UH 700

  • The USB 3.0 ports offer speed up to 5 Gbit/s, 10-times faster than USB 2.0
  • 7 slots spare you the constant plugging and unplugging USB devices
  • It supports hot swapping
  • No driver required
  • Plug-and-Play

Technical specifications

  • Without quick-charge ports
Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

7 ports

Interfaces (output)

USB type A

No. of outputs

7 x

No. of quick charge ports

0

Cable length

0 mm

Power supply (LOV)

via PSU

Used at

External

Factory colour

Black

Width

165 mm

Height

17.5 mm

Depth

65.5 mm

Weight

503 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1278726 TP-LINK UH700 7 ports USB hub Black

User & Safety Instructions

User & Safety Instructions 1278726 TP-LINK UH700 7 ports USB hub Black

Description

The USB hub UH700 is ideally suited to your computer to other USB-ports to expand. So you can connect up to 7 devices such as USB-disk, USB mouse or USB printers simultaneously connect your devices without constantly having to change. The USB 3.0 ports support data transfer rates of up to 5 Gbit/s and are thus 10x faster than USB 2.0.

Fast data transfers
Thanks to its USB 3.0 ports, the UH 700 10-times faster than USB 2.0.

Expand your USB ports
The UH700 offers you 7 additional USB ports, so that you can use the USB devices to your PC not constantly plugging and unplugging.

Safe and reliable
The UH700 has multiple mechanisms, in order to avoid damage to your connected devices.

This text is machine translated.

Features

  • VIA VL812 chipset
  • Micro-USB 3.0 port for connecting the hub to the PC

Scope of delivery

  • 7-Port USB 3.0 Hub UH 700
  • Voltage adapter (12 V/2.5A)
  • Usb 3.0 cable (1 m)
  • Quick installation guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.44€ 37.24*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)