• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VIGI NVR1004H VIGI NVR1004H Corded IP Network video recorder

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-TP-LINKVIGI NVR1004H;VIGI NVR1004HIndoors

  • H.265+/H.265/H.264+/H.264
  • Up to 8MP resolution
  • Decoding capability/8-ch @2MP
  • 80 Mbps incoming bandwidth(up to 4 channels)
  • 1× SATA interface (up to 10 TB)
  • 1× 100 Mbps ports
  • 2× USB 2.0
  • 12V DC / 1.5 A
  • 1× VGA port & 1× HDMI port (Up to 4K) (Synchronous outputs)

Technical specifications

  • 4-channel IP video input
  • Bandwidth: 80 Mbps in, 60 Mbps out
  • HDMI output resolutions 4K (3840 × 2160)/30Hz, 1920 × 1080/60Hz, 1680 × 1050/60Hz, 1440 × 900/60Hz, 1280 × 1024/60Hz, 1280 × 720/60Hz
  • VGA output resolutions 1920 × 1080/60Hz, 1680 × 1050/60Hz, 1440 × 900/60Hz, 1280 × 1024/60Hz, 1280 × 720/60Hz
  • Decode capability: 2 channels at 8 MP (25fps), 4 channels at 4 MP (25fps), 8 channels at 2 MP (25fps)
  • Supported recording resolutions: 8 MP / 5 MP / 4 MP / 3 MP / 1080p / UXGA / 720p / VGA / 4CIF / DCIF / 2CIF / CIF / QCIF
  • Interfaces: 1× SATA-interface (for 1 HDD with up to 10 TB capacity, hard disk separately available), 1× RJ-45 Ethernet-port (10/100 Mbps), 2× USB 2.0, 1× Audio-In (RCA), 1× Audio-Out (RCA), 1× Reset button
  • Network protocol: UPnP, NTP, SMTP, TCP/IP, UDP, ICMP, HTTP, HTTPS, DHCP, RTSP, SSL/TLS, RTP, IPV4, ARP
  • Interoperability: ONVIF Profile S, CGI
Product type

Network video recorder

Power supply

12 V / DC

App compatibility

Yes

Transfer type

Corded

Used at

Indoors

Width

246.2 mm

Height

45.00 mm

Depth

148.2 mm

Dim

(W x H x D) 246.2 x 45.00 x 148.2 mm

Weight

590 g

Signal standard

IP

Cable length

0 cm

Version

Cable

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3812374 TP-LINK VIGI NVR1004H VIGI NVR1004H Corded IP Network video recorder

User & Safety Instructions

User & Safety Instructions 3812374 TP-LINK VIGI NVR1004H VIGI NVR1004H Corded IP Network video recorder

Description

Reliable 4-channel network video recorder for central management and storage of up to four IP cameras in a professional security network. The device offers a decoding power of up to 4 channels at 2 megapixels (or 1 channel at 8 megapixels) and saves significantly memory space and network resources without loss of quality through the H.265+ compression. A SATA hard-disk slot is available for archiving, which supports storage media with a capacity of up to 10 TB. The integration is done via a standard RJ45 network connection, while the administration is implemented flexibly and independent of place via the VIGI management software, the web browser or the mobile APP.

This text is machine translated.

Features

  • Central camera management
  • Seamless 24/7-long-time recording
  • Space saving H.265+ coding
  • Flexible remote access via APP and software
  • ONVIF protocol support

Scope of delivery

  • Inclusive of power supply with power cable
  • USB mouse
  • 19" rack holder
  • Screw
  • Rubber buffer for housing
  • User manual.
  • HDD-cable
  • CCTV sign

Hints

Hard disk not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)