Rail mounted PSU (DIN)
85 V AC
+48.0 V DC
1 x
100 - 240 V AC
264 V AC
1700 mA
1.7 A
80 W
Adjustable
1
+48.0 V DC
1 x
Screw terminal
(L x W x H) 98.6 x 32.0 x 114.2 mm
367 g
+56.0 V DC
+47.0 V DC
70 °C
60 °C
-40 °C
TIB 080-148
1 pc(s)
Adjustable voltage output
32.0 mm
114.2 mm
98.6 mm
70 °C
-40 °C
TIB 080-148
Datasheet 1972358 TracoPower TIB 080-148 Rail mounted PSU (DIN) +48.0 V DC 1700 mA 80 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972358 TracoPower TIB 080-148 Rail mounted PSU (DIN) +48.0 V DC 1700 mA 80 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972358 TracoPower TIB 080-148 Rail mounted PSU (DIN) +48.0 V DC 1700 mA 80 W No. of outputs:1 x Content 1 pc(s)