

SMPSU
264 V AC
1 A
1 A
93 V AC
(W x H x D) 51 x 48 x 24 mm
6 V DC
Open end cable
6 W
1 x
6 V DC
1 A
closed
80 g
Synchronised
51 mm
48 mm
TIW 06-106
24 mm
6 W
Strands
No
93 - 264 V AC
Certified by EU Garan
Datasheet 512633 TracoPower TIW 06-106 SMPSU 6 V DC 1 A 6 W
Datasheet 512633 TracoPower TIW 06-106 SMPSU 6 V DC 1 A 6 W
User & Safety Instructions 512633 TracoPower TIW 06-106 SMPSU 6 V DC 1 A 6 W
Warranty Terms 512633 TracoPower TIW 06-106 SMPSU 6 V DC 1 A 6 W