• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPI 30-115A-JP SMPSU 12 V DC 2000 mA 30 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPI 30A-J series

  • Output 12 V DC / 2000 mA
  • Power 30 W
  • JST connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

2000 mA

Output current (max.) - rounded

2 A

Min. input voltage

85 V AC

Dim

(L x W x H) 84.8 x 34.6 x 22.4 mm

Output voltage (max.)

12 V DC

Connection

JST connector

30 W

No. of outputs

1 x

Type

open

Weight

60.5 g

Width

34.6 mm

Height

22.4 mm

Length

84.8 mm

Type

TPI 30-115A-JP

Output voltage (min.)

16.5 V DC

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355570 TracoPower TPI 30-115A-JP SMPSU 12 V DC 2000 mA 30 W

Datasheet 2355570 TracoPower TPI 30-115A-JP SMPSU 12 V DC 2000 mA 30 W

User & Safety Instructions

User & Safety Instructions 2355570 TracoPower TPI 30-115A-JP SMPSU 12 V DC 2000 mA 30 W

Warranty Terms

Warranty Terms 2355570 TracoPower TPI 30-115A-JP SMPSU 12 V DC 2000 mA 30 W

More interesting products

(*All information is plus legal VAT)