SMPSU
264 V AC
4000 mA
4 A
85 V AC
(L x W x H) 66.2 x 25.4 x 18.5 mm
3.63 V DC
Connector
13.2 W
1 x
open
19 g
25.4 mm
18.5 mm
66.2 mm
TPP 15-103A-J
0 mA
2.97 V DC
1 x
EN 55011, according to IEC 60601-1-2 4th Edition EN 55032, class B
85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2792765 TracoPower TPP 15-103A-J SMPSU 3.63 V DC 4000 mA 13.2 W
User & Safety Instructions 2792765 TracoPower TPP 15-103A-J SMPSU 3.63 V DC 4000 mA 13.2 W
Warranty Terms 2792765 TracoPower TPP 15-103A-J SMPSU 3.63 V DC 4000 mA 13.2 W