SMPSU
264 V AC
1000 mA
1 A
85 V AC
(L x W x H) 66.2 x 25.4 x 18.5 mm
16.5 V DC
Connector
15 W
1 x
open
19 g
25.4 mm
18.5 mm
66.2 mm
TPP 15-115A-J
0 mA
13.5 V DC
1 x
EN 55011, according to IEC 60601-1-2 4th Edition
EN 55032, Class B
85 °C
-40 °C
Certified by EU Garan
Datasheet 1661911 TracoPower TPP 15-115A-J SMPSU 16.5 V DC 1000 mA 15 W
Datasheet 1661911 TracoPower TPP 15-115A-J SMPSU 16.5 V DC 1000 mA 15 W
User & Safety Instructions 1661911 TracoPower TPP 15-115A-J SMPSU 16.5 V DC 1000 mA 15 W
Warranty Terms 1661911 TracoPower TPP 15-115A-J SMPSU 16.5 V DC 1000 mA 15 W