• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 15-109A-J SMPSU 9.9 V DC 1670 mA 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switching power supply, TPP15-Series

  • Output 9.9 V DC / 1670 mA
  • Power 15 W
  • Connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1670 mA

Output current (max.) - rounded

1.67 A

Min. input voltage

85 V AC

Dim

(L x W x H) 66.2 x 25.4 x 18.5 mm

Output voltage (max.)

9.9 V DC

Connection

Connector

15 W

No. of outputs

1 x

Type

open

Weight

19 g

Width

25.4 mm

Height

18.5 mm

Length

66.2 mm

Type

TPP 15-109A-J

Output current (min.)

0 mA

Output voltage (min.)

8.1 V DC

No. of inputs

1 x

Interference suppression

EN 55011, according to IEC 60601-1-2 4th Edition
EN 55032, Class B

Max. temperature

85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1661915 TracoPower TPP 15-109A-J SMPSU 9.9 V DC 1670 mA 15 W

Datasheet 1661915 TracoPower TPP 15-109A-J SMPSU 9.9 V DC 1670 mA 15 W

User & Safety Instructions

User & Safety Instructions 1661915 TracoPower TPP 15-109A-J SMPSU 9.9 V DC 1670 mA 15 W

Warranty Terms

Warranty Terms 1661915 TracoPower TPP 15-109A-J SMPSU 9.9 V DC 1670 mA 15 W

More interesting products

(*All information is plus legal VAT)