• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 30-115-D SMPSU 15 V DC 2 A 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPP 30-Series

  • Output 15 V DC / 2 A
  • Power 30 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

Min. input voltage

85 V AC

Dim

(L x W x H) 73.3 x 38.1 x 29.4 mm

Output voltage (max.)

15 V DC

Connection

Solder pins

30 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

85 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-40 °C

Weight

106 g

Width

38.1 mm

Height

29.4 mm

Length

73.3 mm

Type

TPP 30-115-D

Output current (min.)

0 mA

Output voltage (min.)

15 V DC

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972396 TracoPower TPP 30-115-D SMPSU 15 V DC 2 A 30 W

Datasheet 1972396 TracoPower TPP 30-115-D SMPSU 15 V DC 2 A 30 W

More interesting products

(*All information is plus legal VAT)