

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5 A
5 A
90 V AC
(L x W x H) 177 x 106 x 35 mm
48 V DC
Screw terminal
240 W
1 x
closed
580 g
Synchronised
106 mm
35 mm
177 mm
TXH 240-148
50000 h
Screw terminals
90 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 2789850 TracoPower TXH 240-148 SMPSU 48 V DC 5 A 240 W
Datasheet 2789850 TracoPower TXH 240-148 SMPSU 48 V DC 5 A 240 W
User & Safety Instructions 2789850 TracoPower TXH 240-148 SMPSU 48 V DC 5 A 240 W
Warranty Terms 2789850 TracoPower TXH 240-148 SMPSU 48 V DC 5 A 240 W
€ 145.98*
The necessary accessories are required to use the article as described.