
1/3
SMPSU
264 V AC
1 A
1 A
85 V AC
(L x W x H) 28.0 x 51.0 x 76.0 mm
15 V DC
Screw terminal
15 W
1 x
closed
70 °C
45 °C
-20 °C
130 g
Switched Mode
51.0 mm
76.0 mm
28.0 mm
TXL 015-15S
250000 h
0 mA
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
yes
Certified by EU Garan
Warranty Terms 2792663 TracoPower TXL 015-15S SMPSU 15 V DC 1 A 15 W