
1/2
Image similar
TXL 060-05S
SMPSU
264 V AC
12 A
12 A
85 V AC
(L x W x H) 99 x 82 x 35 mm
5 V DC
Screw terminal
60 W
1 x
5 V DC
12 A
closed
Switched Mode
82 mm
35 mm
99 mm
TXL 060-05S
250000 h
60 W
5 V DC
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 511040 TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W
Warranty Terms 511040 TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W