

SMPSU
264 V AC
0.8 A
800 mA
85 V AC
(L x W x H) 35.0 x 82.0 x 109.0 mm
48 V DC
Screw terminal
35 W
1 x
closed
70 °C
45 °C
-20 °C
300 g
Switched Mode
82.0 mm
109.0 mm
35.0 mm
TXL 035-48S
250000 h
0 mA
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 2792666 TracoPower TXL 035-48S SMPSU 48 V DC 0.8 A 35 W
User & Safety Instructions 2792666 TracoPower TXL 035-48S SMPSU 48 V DC 0.8 A 35 W
Warranty Terms 2792666 TracoPower TXL 035-48S SMPSU 48 V DC 0.8 A 35 W