
1/2
Image similar
SMPSU
264 V AC
3 A
3 A
85 V AC
(L x W x H) 28.0 x 51.0 x 76.0 mm
3.3 V DC
Screw terminal
15 W
1 x
closed
70 °C
45 °C
-20 °C
130 g
Switched Mode
51.0 mm
76.0 mm
28.0 mm
TXL 015-3.3S
250000 h
0 mA
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Warranty Terms 2792664 TracoPower TXL 015-3.3S SMPSU 3.3 V DC 3 A 15 W