
1/2
Image similar
SMPSU
264 V AC
0.63 A
630 mA
85 V AC
(L x W x H) 62 x 51 x 28 mm
24 V DC
Screw terminal
15 W
1 x
closed
Switched Mode
51 mm
28 mm
62 mm
TXL 015-24S
250000 h
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 2789849 TracoPower TXL 015-24S SMPSU 24 V DC 0.63 A 15 W
Warranty Terms 2789849 TracoPower TXL 015-24S SMPSU 24 V DC 0.63 A 15 W