

SMPSU
264 V AC
6 A
6 A
85 V AC
(L x W x H) 28.5 x 51.0 x 93.0 mm
3.3 V DC
Screw terminal
25 W
1 x
closed
70 °C
45 °C
-20 °C
190 g
Switched Mode
51.0 mm
93.0 mm
28.5 mm
TXL 025-3.3S
250000 h
0 mA
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 1591675 TracoPower TXL 025-3.3S SMPSU 3.3 V DC 6 A 25 W
Datasheet 1591675 TracoPower TXL 025-3.3S SMPSU 3.3 V DC 6 A 25 W
User & Safety Instructions 1591675 TracoPower TXL 025-3.3S SMPSU 3.3 V DC 6 A 25 W
Warranty Terms 1591675 TracoPower TXL 025-3.3S SMPSU 3.3 V DC 6 A 25 W