• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W

  • Model with single-output

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

12 A

Output current (max.) - rounded

12 A

Min. input voltage

85 V AC

Dim

(L x W x H) 99 x 82 x 35 mm

Output voltage (max.)

5 V DC

Connection

Screw terminal

60 W

No. of outputs

1 x

Type

closed

Type

Switched Mode

Width

82 mm

Height

35 mm

Length

99 mm

Type

TXL 060-05S

MTBF

250000 h

Connection

Screw terminals

PFC

Yes

Input voltage

85 - 264 V AC

Max. temperature

+70 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789728 TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W

Datasheet 2789728 TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W

Warranty Terms

Warranty Terms 2789728 TracoPower TXL 060-05S SMPSU 5 V DC 12 A 60 W

Description

TracoPower TXL 060-05S

Features

  • Compact metal casing with scew terminals
  • Alignment range of output voltage ± 10%
  • EMV Complaint EN 61000-6-3/-1 and EN 61000-3-2 (PFHC)
  • Short circuit and surge protection
  • Industrial quality standards
  • Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
  • Line regulation ± 1% max
  • Load stabilisation ±2% max
  • Ripple <1% Vaus
  • Short circuit protection 105 - 150% Iaus
  • Overload protection Foldback, automatic restart
  • Operating temperature -10 to +60° C.

Hints

Derating >45 °C.