

SMPSU
264 V AC
15.8 A
15.8 A
85 V AC
(L x W x H) 275 x 113 x 63 mm
48 V DC
Screw terminal
750 W
1 x
closed
Switched Mode
113 mm
63 mm
275 mm
TXL 750-48S
250000 h
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 2789951 TracoPower TXL 750-48S SMPSU 48 V DC 15.8 A 750 W
Datasheet 2789951 TracoPower TXL 750-48S SMPSU 48 V DC 15.8 A 750 W
Warranty Terms 2789951 TracoPower TXL 750-48S SMPSU 48 V DC 15.8 A 750 W